Part Details for HF447/60 100' by 3M Interconnect
Overview of HF447/60 100' by 3M Interconnect
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF447/60 100'
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3133
|
Newark | Ribbon Cable, 60 Core, 30Awg, 150V, Cable Shielding:Unshielded, No. Of Conductors:60Conductor, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Gray, Pitch Spacing:0.64Mm Rohs Compliant: Yes |3M HF447/60 100' Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$360.7200 | Buy Now |
DISTI #
19-HF447/60100'-DS-ND
|
DigiKey | CBL RIBN 60COND 0.025 GRAY FOOT Min Qty: 1 Lead time: 4 Weeks Container: Digi-Spool®, Continuous Spool |
181 In Stock |
|
$4.4290 / $8.5000 | Buy Now |
DISTI #
3M156346-100-ND
|
DigiKey | CBL RIBN 60COND 0.025 GRAY Min Qty: 100 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.8219 / $4.4290 | Buy Now |
DISTI #
3M156346-5-ND
|
DigiKey | CBL RIBN 60COND 0.025 GRAY 5' Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$15.4839 / $29.6500 | Buy Now |
DISTI #
3M156346-50-ND
|
DigiKey | CBL RIBN 60COND 0.025 GRAY 50' Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$142.4538 / $248.1100 | Buy Now |
DISTI #
3M156346-10-ND
|
DigiKey | CBL RIBN 60COND 0.025 GRAY 10' Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$29.2657 / $56.2700 | Buy Now |
DISTI #
3M156346-1-ND
|
DigiKey | CBL RIBN 60COND 0.025 GRAY 1' Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$4.4755 / $8.5900 | Buy Now |
DISTI #
3M156346-25-ND
|
DigiKey | CBL RIBN 60COND 0.025 GRAY 25' Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$68.4258 / $130.7200 | Buy Now |
DISTI #
517-HF447/60-100
|
Mouser Electronics | Flat Cables 30AWG 60C .025IN 100FT SPOOL GRAY RoHS: Compliant | 0 |
|
$248.5500 / $270.9700 | Order Now |