Part Details for HF447/100 100'SF by 3M Interconnect
Overview of HF447/100 100'SF by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF447/100 100'SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3094
|
Newark | Ribbon Cable, 100 Core, 30Awg, 150V, Cable Shielding:Unshielded, No. Of Conductors:100Conductor, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Gray, Voltage Rating:150Vrohs Compliant: Yes |3M HF447/100 100'SF RoHS: Compliant Min Qty: 3 Package Multiple: 100 Date Code: 0 Container: SPOOL | 0 |
|
$491.4100 / $657.6200 | Buy Now |
DISTI #
HF447/100100'SF-ND
|
DigiKey | CBL RIBN 100COND 0.025 GRAY 100' Min Qty: 300 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$5.5278 | Buy Now |
DISTI #
7100162091
|
Avnet Americas | Ribbon Cable, Round Conductor, LSHF, UL2885, Splice Free, Unscreened, 100 Core, 30 AWG, 100 ft - Bulk (Alt: 7100162091) Min Qty: 3 Package Multiple: 1 Container: Bulk | 0 |
|
$439.9883 / $500.7997 | Buy Now |
DISTI #
517-HF447/100-100SF
|
Mouser Electronics | Flat Cables 30AWG 100C .025IN SF 100FT SPOOL GRAY RoHS: Compliant | 0 |
|
$524.9000 / $554.8100 | Order Now |