There are no models available for this part yet.
Overview of HF447/16 100'SF by 3M Interconnect
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HF447/16 100'SF by 3M Interconnect
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AC3106
|
Newark | Ribbon Cable, 16 Core, 30Awg, 150V, Cable Shielding:Unshielded, No. Of Conductors:16Conductor, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Gray, Pitch Spacing:0.64Mm Rohs Compliant: Yes |3M HF447/16 100'SF RoHS: Compliant Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 1 |
|
$161.2000 | Buy Now | |
DISTI #
HF447/16100'SF-ND
|
DigiKey | CBL RIBN 16COND 0.025 GRAY 100' Min Qty: 1 Lead time: 4 Weeks Container: Spool |
10 In Stock |
|
$111.5440 / $154.4000 | Buy Now | |
DISTI #
25AC3106
|
Avnet Americas | Ribbon Cable, Round Conductor, LSHF, UL2885, Splice Free, Unscreened, 16 Core, 30 AWG, 100 ft - Cable Rools/Shrink Tubing (Alt: 25AC3106) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 1 Partner Stock |
|
$161.2000 | Buy Now | |
DISTI #
7100165784
|
Avnet Americas | Ribbon Cable, Round Conductor, LSHF, UL2885, Splice Free, Unscreened, 16 Core, 30 AWG, 100 ft - Bulk (Alt: 7100165784) Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$101.7040 / $115.7607 | Buy Now | |
DISTI #
517-HF447/16-100SF
|
Mouser Electronics | Flat Cables 30AWG 16C .025IN SF 100FT SPOOL GRAY RoHS: Compliant | 0 |
|
$111.5400 | Order Now |