Part Details for HF447/36 300' by 3M Interconnect
Overview of HF447/36 300' by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF447/36 300'
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3123
|
Newark | Ribbon Cable, 36 Core, 30Awg, 150V, Cable Shielding:Unshielded, No. Of Conductors:36Conductor, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):300Ft, Reel Length (Metric):91.4M, Jacket Color:Gray, Pitch Spacing:0.64Mm Rohs Compliant: Yes |3M HF447/36 300' Min Qty: 1 Package Multiple: 300 Date Code: 0 Container: SPOOL | 2 |
|
$45.3300 | Buy Now |
DISTI #
HF447/36300'-ND
|
DigiKey | CBL RIBN 36COND 0.025 GRAY Min Qty: 300 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$2.9717 | Buy Now |
DISTI #
7100162095
|
Avnet Americas | Ribbon Cable, Round Conductor, LSHF, UL2885, Unshielded, 36 Conductor, 30 AWG, 300 ft, 91.4 m - Bulk (Alt: 7100162095) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$519.4674 / $591.2637 | Buy Now |
DISTI #
25AC3123
|
Avnet Americas | Ribbon Cable, Round Conductor, LSHF, UL2885, Unshielded, 36 Conductor, 30 AWG, 300 ft, 91.4 m - Cable Rools/Shrink Tubing (Alt: 25AC3123) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
RFQ | |
DISTI #
517-HF447/36-300
|
Mouser Electronics | Flat Cables 30AWG 36C .025IN 300FT SPOOL GRAY RoHS: Compliant | 0 |
|
$610.4800 / $639.8300 | Order Now |