Part Details for HF447/60 100'SF by 3M Interconnect
Overview of HF447/60 100'SF by 3M Interconnect
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF447/60 100'SF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AC3134
|
Newark | Ribbon Cable, 60 Core, 30Awg, 150V, Cable Shielding:Unshielded, No. Of Conductors:60Conductor, Wire Gauge:30Awg, Conductor Area Csa:-, Reel Length (Imperial):100Ft, Reel Length (Metric):30.5M, Jacket Color:Gray, Pitch Spacing:0.64Mm Rohs Compliant: Yes |3M HF447/60 100'SF Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: SPOOL | 2 |
|
$414.8200 | Buy Now |
DISTI #
HF447/60100'SF-ND
|
DigiKey | CBL RIBN 60COND 0.025 GRAY Min Qty: 500 Lead time: 4 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.0087 | Buy Now |
DISTI #
7100162088
|
Avnet Americas | Ribbon Cable, Round Conductor, LSHF, UL2885, Splice Free, Unscreened, 60 Core, 30 AWG, 100 ft - Bulk (Alt: 7100162088) Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$261.7211 / $297.8940 | Buy Now |
DISTI #
25AC3134
|
Avnet Americas | Ribbon Cable, Round Conductor, LSHF, UL2885, Splice Free, Unscreened, 60 Core, 30 AWG, 100 ft - Cable Rools/Shrink Tubing (Alt: 25AC3134) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$414.8200 | Buy Now |
DISTI #
517-HF447/60-100SF
|
Mouser Electronics | Flat Cables 30AWG 60C .025IN SF 100FT SPOOL GRAY RoHS: Compliant | 0 |
|
$334.4700 / $353.7900 | Order Now |