Part Details for HF49FD/012-1H11TF by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF49FD/012-1H11TF by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HF49FD/012-1H11TF
HF49FD/012-1H11TF CAD Models
HF49FD/012-1H11TF Part Data Attributes:
|
HF49FD/012-1H11TF
Xiamen Hongfa Electroacoustic Co.,Ltd.
Buy Now
Datasheet
|
Compare Parts:
HF49FD/012-1H11TF
Xiamen Hongfa Electroacoustic Co.,Ltd.
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.01A (Coil), 14.4VDC (Coil), 120mW (Coil), 5A (Contact), 30VDC (Contact), DC Input, Random, AC/DC Output, Through Hole-Straight Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | XIAMEN HONGFA ELECTROACOUSTIC CO LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 5 mm | |
Body Height | 12.5 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.01 A | |
Coil Operate Voltage(DC) | 8.4 V | |
Coil Power | 120 mW | |
Coil Release Voltage(DC) | 0.6 V | |
Coil Resistance | 1200 Ω | |
Coil Voltage(DC)-Max | 14.4 V | |
Coil Voltage-Nom | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Power Rating R Load | 1250VA@250VAC | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Power Rating R Load | 150W@30VDC | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Resistance | 100 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Electrical Life | 50000 Cycle(s) | |
End Contact Material | SILVER TIN OXIDE | |
Input Switching Control Type | Random | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Terminals | 4 | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Physical Dimension | 20mm x 5mm x 12.5mm | |
Reference Standard | CQC; CUL; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 5 ms | |
Surface Mount | NO | |
Terminal Length | 0.003500127000254001 inch | |
Termination Type | SOLDER |