Part Details for HF60T14X7X8 by TDK Corporation
Overview of HF60T14X7X8 by TDK Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF60T14X7X8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AH2079
|
Newark | -/Tray |Tdk HF60T14X7X8 RoHS: Not Compliant Min Qty: 960 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
445-181457-ND
|
DigiKey | FERRITE CORE TOROID Min Qty: 1 Lead time: 12 Weeks Container: Tray |
316 In Stock |
|
$0.4375 / $1.3700 | Buy Now |
DISTI #
HF60T14X7X8
|
Avnet Americas | Ferrite Core, Cylindrical, 7 mm Length, 8 mm ID, 14 mm OD - Trays (Alt: HF60T14X7X8) Min Qty: 960 Package Multiple: 960 Lead time: 12 Weeks, 0 Days Container: Tray | 0 |
|
$0.5807 | Buy Now |
DISTI #
810-HF60T14X7X8
|
Mouser Electronics | Ferrite Toroids / Ferrite Rings MnZn T7F 14x7x8mm RoHS: Compliant | 496 |
|
$0.4200 / $1.1100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3840 Package Multiple: 960 Lead time: 15 Weeks Container: Tray | 0Tray |
|
$0.4010 | Buy Now |