Part Details for HF659/60 by 3M Interconnect
Overview of HF659/60 by 3M Interconnect
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF659/60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HF659/60-ND
|
DigiKey | CBL RIBN 60COND 0.05 GRAY 275' Min Qty: 1375 Lead time: 9 Weeks Container: Spool | Temporarily Out of Stock |
|
$3.8102 | Buy Now |
DISTI #
7100161835
|
Avnet Americas | Round Flat Cable 60Conductors 28AWG 83.82m Tin Plated Copper Dark Gray/Blue Edge 150V Roll - Cable Rools/Shrink Tubing (Alt: 7100161835) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$1,013.4916 / $1,145.6445 | Buy Now |