Part Details for HF7520/024-H(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF7520/024-H(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF7520/024-H(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | HF7520 Series 16 A SPST 24 V Flux Proof Class F Subminiature Power Relay RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Bulk | 2000Bulk |
|
$0.7100 / $0.7450 | Buy Now |
|
Onlinecomponents.com | Relay - 24Vdc - SPST-NO - 10A @ 250Vac/10A @ 30Vdc RoHS: Compliant | 0 |
|
$0.9200 / $1.3400 | Buy Now |
|
New Advantage Corporation | HF7520 Series 16 A SPST 24 V Flux Proof Class F Subminiature Power Relay RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.9467 / $1.0100 | Buy Now |