Part Details for HF920BGSE-Z by Monolithic Power Systems
Overview of HF920BGSE-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Education and Research
Industrial Automation
Audio and Video Systems
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for HF920BGSE-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-HF920BGSE-ZCT-ND
|
DigiKey | 900V, FIXED-FREQUENCY, EMI-OPTIM Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1948 / $2.7100 | Buy Now |
DISTI #
HF920BGSE-Z
|
Avnet Americas | AC/DC Converter, Flyback, 85 to 420 VAC In, 6.5 W, SOIC-7 - Tape and Reel (Alt: HF920BGSE-Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2740 / $1.6380 | Buy Now |
DISTI #
946-HF920BGSE-Z
|
Mouser Electronics | Switching Voltage Regulators 900V, Fixed-Frequency, EMI Optimized w/ Ultra-Low Standby Power Consumption RoHS: Compliant | 2233 |
|
$1.1800 / $2.7200 | Buy Now |
|
Future Electronics | HF920B Series 900 V 150 kHz Offline Flyback Regulator IC - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$1.2600 | Buy Now |
DISTI #
HF920BGSE-Z
|
Avnet Americas | AC/DC Converter, Flyback, 85 to 420 VAC In, 6.5 W, SOIC-7 - Tape and Reel (Alt: HF920BGSE-Z) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$1.2740 / $1.6380 | Buy Now |
DISTI #
3677553
|
Farnell | AC/DC CONV, FLYBACK, 6.5W, 125DEG C RoHS: Compliant Min Qty: 2500 Lead time: 25 Weeks, 1 Days Container: Reel | 0 |
|
$1.0889 | Buy Now |
Part Details for HF920BGSE-Z
HF920BGSE-Z CAD Models
HF920BGSE-Z Part Data Attributes:
|
HF920BGSE-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
HF920BGSE-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 150kHz Switching Freq-Max, PDSO8, SOIC-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | SOIC-8 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 24 V | |
Input Voltage-Min | 10 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Supply Current-Max (Isup) | 0.61 mA | |
Surface Mount | YES | |
Switcher Configuration | BUCK-BOOST | |
Switching Frequency-Max | 150 kHz | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |