Part Details for HF92F-022D-2A22F(136)(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF92F-022D-2A22F(136)(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
9022DM/B | Rochester Electronics LLC | 9022 - FF/Latch | |
9022DC | Rochester Electronics LLC | 9022 - FF/Latch | |
RJK6022DJE-00#Z0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 0.2A 15000Mohm To-92 Mod |
Price & Stock for HF92F-022D-2A22F(136)(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74006671
|
RS | Power Relay, 30A,22VDC,2 Form A, AgCdO, Coil Power 1.7W, HF92F Series | Hongfa HF92F-022D-2A22F(136)(257) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$7.8300 | RFQ |