Part Details for HF92F-048D-2A12S(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF92F-048D-2A12S(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
143-12A12SL | Coilcraft Inc | RF inductor, tunable, aluminum core, shielded, RoHS | |
ADP1048DC1-EVALZ | Analog Devices | ADP1048 DAUGHTERCARD | |
20021121-00048D8LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 48Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for HF92F-048D-2A12S(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.3200 / $67.3900 | Buy Now |