Part Details for HF94F-12A24-2(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF94F-12A24-2(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF94F-12A24-2(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72209755
|
RS | 25A, 1 Form C, 24VAC, Dust Protected, QC, Flange Mounting, Diameter 3.8mm, | Hongfa HF94F-12A24-2(257) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$13.3000 / $16.6200 | RFQ |
|
Onlinecomponents.com | Relay - 24Vac - SPDT - 18A @ 277Vac RoHS: Compliant | 0 |
|
$5.7900 / $90.2700 | Buy Now |