Part Details for HF94F-13A240-1(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Overview of HF94F-13A240-1(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF94F-13A240-1(257)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72209762
|
RS | Power Relay, 240VAC Coil, 18Amp, 1 Form Aand B Contact, QC, HF94F Series | Hongfa HF94F-13A240-1(257) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 24 |
|
$20.2000 / $22.4400 | Buy Now |
|
Onlinecomponents.com | Relay - 240Vac - SPST-NO/SPST-NC - 18A @ 277Vac RoHS: Compliant | 0 |
|
$5.8400 / $91.1200 | Buy Now |