Part Details for HFA100049-0A2 by Laird Performance Material
Overview of HFA100049-0A2 by Laird Performance Material
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFA100049-0A2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFA100049-0A2
|
Avnet Americas | Split Core Ferrite, 4.88 mm, 300 MHz, 2 GHz, 168 Ohm - Bulk (Alt: HFA100049-0A2) RoHS: Compliant Min Qty: 1456 Package Multiple: 728 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6091 / $0.9675 | Buy Now |
DISTI #
875-HFA100049-0A2
|
Mouser Electronics | Ferrite Clamp On Cores 133ohms 300MHz 5.3mm Inside Slot RoHS: Compliant | 1685 |
|
$0.9470 / $1.3600 | Buy Now |
DISTI #
70065375
|
RS | EMI Ferrite Split/Snap-On Core, Max I.D., 0.192In,133 Ohms @300MHz, High Freq | Laird Performance Materials HFA100049-0A2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 31 |
|
$0.9500 / $1.2700 | Buy Now |
DISTI #
HFA100049-0A2
|
TTI | Ferrite Clamp On Cores 133ohms 300MHz 5.3mm Inside Slot RoHS: Compliant pbFree: Pb-Free Min Qty: 728 Package Multiple: 728 Container: Each |
Americas - 9464 In Stock |
|
$0.8300 | Buy Now |
DISTI #
HFA100049-0A2
|
Avnet Abacus | Split Core Ferrite, 4.88 mm, 300 MHz, 2 GHz, 168 Ohm (Alt: HFA100049-0A2) RoHS: Compliant Min Qty: 1456 Package Multiple: 728 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |