HFA1100IP
Description: Video Amplifier, 1 Func, Bipolar, PDIP8,

Overview of HFA1100IP by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 2 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Consumer Electronics Internet of Things (IoT) Audio and Video Systems Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for HFA1100IP by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFA1100IP by Rochester Electronics LLC

HFA1100IP
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.33.00.01
Consumer IC Type
VIDEO AMPLIFIER
JESD-30 Code
R-PDIP-T8
JESD-609 Code
e0
Number of Functions
1
Number of Terminals
8
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Surface Mount
NO
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. HFA1100IP
    Rochester Electronics LLC
    Video Amplifier, 1 Func, Bipolar, PDIP8,
    VS

Alternate Parts for HFA1100IP

This table gives cross-reference parts and alternative options found for HFA1100IP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA1100IP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962F9467602VPX Video Amplifier Harris Semiconductor HFA1100IP vs 5962F9467602VPX
5962F9467602VPA Video Amplifier, 1 Func, Bipolar, CDIP8 Harris Semiconductor HFA1100IP vs 5962F9467602VPA

Related Parts for HFA1100IP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFA1100IP by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFA1100IP by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of HFA1100IP would you like to use for your alert(s)?
  • Please alert me when HFA1100IP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFA1100IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFA1100IP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFA1100IP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFA1100IP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFA1100IP by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: