Part Details for HFA1109IP by Harris Semiconductor
Overview of HFA1109IP by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HFA1109IP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFA1109IP-600026-ND
|
DigiKey | 450MHZ, LOW POWER, CURRENT FEEDB Min Qty: 181 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
401 In Stock |
|
$1.6600 | Buy Now |
|
Rochester Electronics | 450MHZ, LOW POWER, CURRENT FEEDBACK VIDEO OPERATIONAL AMPLIFIER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 401 |
|
$1.4300 / $1.6800 | Buy Now |
Part Details for HFA1109IP
HFA1109IP CAD Models
HFA1109IP Part Data Attributes:
|
HFA1109IP
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFA1109IP
Harris Semiconductor
Video Amplifier, 1 Func, Bipolar, PDIP8, PLASTIC, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | PLASTIC, DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |