Part Details for HFA1110MJ/883 by Harris Semiconductor
Overview of HFA1110MJ/883 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HFA1110MJ/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFA1110MJ/883-ND
|
DigiKey | 750MHZ, LOW DISTORTION UNITY GAI Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
489 In Stock |
|
$34.9200 | Buy Now |
|
Rochester Electronics | HFA1110 - 750MHZ, LOW DISTORTION UNITY GAIN, CLOSED LOOP BUFFER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 489 |
|
$29.9700 / $35.2500 | Buy Now |
Part Details for HFA1110MJ/883
HFA1110MJ/883 CAD Models
HFA1110MJ/883 Part Data Attributes:
|
HFA1110MJ/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFA1110MJ/883
Harris Semiconductor
Buffer Amplifier, 1 Func, BIPolar, CDIP8
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Average Bias Current-Max (IIB) | 65 µA | |
Bandwidth (3dB)-Nom | 750 MHz | |
Bias Current-Max (IIB) @25C | 40 µA | |
Input Offset Voltage-Max | 40000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Min | 0.05 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Slew Rate-Min | 800 V/us | |
Slew Rate-Nom | 1250 V/us | |
Supply Current-Max | 33 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |