Part Details for HFA1113MJ/883 by Intersil Corporation
Overview of HFA1113MJ/883 by Intersil Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFA1113MJ/883
HFA1113MJ/883 CAD Models
HFA1113MJ/883 Part Data Attributes
|
HFA1113MJ/883
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA1113MJ/883
Intersil Corporation
BUFFER AMPLIFIER, CDIP8, CERDIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | DIP | |
Package Description | CERDIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | BUFFER | |
Bandwidth (3dB)-Nom | 850 MHz | |
Bias Current-Max (IIB) @25C | 35 µA | |
Input Offset Voltage-Max | 25000 µV | |
JESD-30 Code | R-GDIP-T8 | |
JESD-609 Code | e0 | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Min | 0.05 A | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class B | |
Seated Height-Max | 5.08 mm | |
Slew Rate-Nom | 2400 V/us | |
Supply Current-Max | 33 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for HFA1113MJ/883
This table gives cross-reference parts and alternative options found for HFA1113MJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA1113MJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA1115MJ/883 | BUFFER AMPLIFIER, CDIP8, CERDIP-8 | Intersil Corporation | HFA1113MJ/883 vs HFA1115MJ/883 |
5962-9468201MPX | BUFFER AMPLIFIER, CDIP8 | Intersil Corporation | HFA1113MJ/883 vs 5962-9468201MPX |
HFA1113IP | Buffer Amplifier, 1 Func, BIPolar, PDIP8 | Harris Semiconductor | HFA1113MJ/883 vs HFA1113IP |