Part Details for HFA1150IB by Renesas Electronics Corporation
Overview of HFA1150IB by Renesas Electronics Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HFA1150IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFA1150IB
|
Avnet Americas | - Bulk (Alt: HFA1150IB) RoHS: Not Compliant Min Qty: 232 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 610 Partner Stock |
|
RFQ |
Part Details for HFA1150IB
HFA1150IB CAD Models
HFA1150IB Part Data Attributes
|
HFA1150IB
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA1150IB
Renesas Electronics Corporation
Video Amplifier
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 2017-10-20 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bandwidth (3dB)-Nom | 700 MHz | |
Common-mode Reject Ratio-Min | 40 dB | |
Common-mode Reject Ratio-Nom | 46 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 10000 µV | |
JESD-30 Code | R-PDSO-G8 | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -6 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Power | NO | |
Programmable Power | NO | |
Slew Rate-Nom | 1300 V/us | |
Supply Current-Max | 16 mA | |
Supply Voltage Limit-Max | 6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Wideband | YES |