Part Details for HFA3421IB by Harris Semiconductor
Overview of HFA3421IB by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HFA3421IB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFA3421IB-ND
|
DigiKey | IC AMP TDMA 1.7GHZ-2.3GHZ 8SOIC Min Qty: 94 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
148 In Stock |
|
Buy Now | |
|
Rochester Electronics | HFA3421IB - 1.7GHZ-2.3GHZ LOW NOISE AMPLIFIER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 148 |
|
$2.7500 / $3.2300 | Buy Now |
Part Details for HFA3421IB
HFA3421IB CAD Models
HFA3421IB Part Data Attributes
|
HFA3421IB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFA3421IB
Harris Semiconductor
Narrow Band Low Power Amplifier, 1700MHz Min, 2300MHz Max,
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 17 dBm | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Frequency-Max | 2300 MHz | |
Operating Frequency-Min | 1700 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOP8,.25 | |
Power Supplies | 3/5 V | |
RF/Microwave Device Type | NARROW BAND LOW POWER | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.5 |