Part Details for HFA3424 by Intersil Corporation
Overview of HFA3424 by Intersil Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for HFA3424
HFA3424 CAD Models
HFA3424 Part Data Attributes
|
HFA3424
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA3424
Intersil Corporation
2400MHz - 2483.5MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
Construction | COMPONENT | |
Operating Frequency-Max | 2483.5 MHz | |
Operating Frequency-Min | 2400 MHz | |
RF/Microwave Device Type | WIDE BAND LOW POWER |