Part Details for HFA3724IN by Harris Semiconductor
Overview of HFA3724IN by Harris Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HFA3724IN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFA3724IN-ND
|
DigiKey | QUADRATURE IF MODULATOR/DEMOD Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
790 In Stock |
|
$36.1100 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | 1902 |
|
$31.5000 / $42.0000 | Buy Now | |
|
Quest Components | 48 |
|
$30.1920 / $35.5200 | Buy Now | |
|
Quest Components | 4 |
|
$35.5200 | Buy Now | |
|
Rochester Electronics | 400MHZ QUADRATURE IF MODULATOR/DEMODULATOR ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 22 |
|
$30.9900 / $36.4600 | Buy Now |
Part Details for HFA3724IN
HFA3724IN CAD Models
HFA3724IN Part Data Attributes:
|
HFA3724IN
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HFA3724IN
Harris Semiconductor
Modulator/Demodulator
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
JESD-609 Code | e0 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | MODULATOR/DEMODULATOR | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for HFA3724IN
This table gives cross-reference parts and alternative options found for HFA3724IN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA3724IN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFA3724IN96 | Modulator/Demodulator | Harris Semiconductor | HFA3724IN vs HFA3724IN96 |