Part Details for HFA3925IA1K by Harris Semiconductor
Overview of HFA3925IA1K by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFA3925IA1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFA3925IA1K-ND
|
DigiKey | 2.4GHZ - 2.5GHZ 250MW POWER AMPL Min Qty: 34 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
92975 In Stock |
|
$8.9800 | Buy Now |
|
Rochester Electronics | 2.4GHz - 2.5GHz 250mW Power Amplifier ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 92975 |
|
$7.7100 / $9.0700 | Buy Now |