Part Details for HFB075100B by iNRCORE LLC
Overview of HFB075100B by iNRCORE LLC
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFB075100B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1902-HFB075100B-ND
|
DigiKey | BALUN ADAPT 75 TO 100 OHM B PBC Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
110 In Stock |
|
$968.2720 / $990.6200 | Buy Now |
DISTI #
HFB075100B
|
Avnet Americas | BALUN,DUAL,75 TO 100 OHM,B PBC - Rail/Tube (Alt: HFB075100B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$581.6085 / $867.5914 | Buy Now |
DISTI #
673-HFB075100B
|
Mouser Electronics | Audio Transformers / Signal Transformers 75-100Ohm 1.485Gbps BALUN ADPTR -2dB RoHS: Not Compliant | 13 |
|
$1,053.5100 | Buy Now |
DISTI #
HFB075100B
|
TTI | Audio Transformers / Signal Transformers 75-100Ohm 1.485Gbps BALUN ADPTR -2dB Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$976.3900 | Buy Now |
DISTI #
HFB075100B
|
Avnet Americas | BALUN,DUAL,75 TO 100 OHM,B PBC - Rail/Tube (Alt: HFB075100B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$581.6085 / $867.5914 | Buy Now |
DISTI #
HFB075100B
|
Avnet Abacus | BALUN,DUAL,75 TO 100 OHM,B PBC (Alt: HFB075100B) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |