Part Details for HFBR-1528Z by Foxconn
Results Overview of HFBR-1528Z by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFBR-1528Z Information
HFBR-1528Z by Foxconn is a Fiber Optic Transmitter.
Fiber Optic Transmitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Part Details for HFBR-1528Z
HFBR-1528Z CAD Models
HFBR-1528Z Part Data Attributes
|
HFBR-1528Z
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HFBR-1528Z
Foxconn
Transmitter, 635nm Min, 622nm Max, 10Mbps, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | OPTICAL OUT POWER FOR THIS FIBER TYPE POF: 0.506MW | |
Body Breadth | 10.2 mm | |
Body Height | 7.62 mm | |
Body Length or Diameter | 18.8 mm | |
Built-in Feature | AMPLIFIER | |
Data Rate | 10 Mbps | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 622 nm | |
Operating Wavelength-Min | 635 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.059 mW | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Transmission Type | DIGITAL |
Alternate Parts for HFBR-1528Z
This table gives cross-reference parts and alternative options found for HFBR-1528Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1528Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFBR-1528Z | Avago Technologies | Check for Price | FIBER OPTIC TRANSMITTER, 635-622nm, 10Mbps, THROUGH HOLE MOUNT, ROHS COMPLIANT PACKAGE | HFBR-1528Z vs HFBR-1528Z |
HFBR-1528 | Agilent Technologies Inc | Check for Price | Transmitter, 635nm Min, 662nm Max, 10Mbps, Through Hole Mount | HFBR-1528Z vs HFBR-1528 |