Part Details for HFBR-1531Z by Broadcom Limited
Results Overview of HFBR-1531Z by Broadcom Limited
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
HFBR-1531Z Information
HFBR-1531Z by Broadcom Limited is a Fiber Optic Transmitter.
Fiber Optic Transmitters are under the broader part category of Fiber Optics.
Fiber optics are thin glass strands used to transmit light signals over long distances, enabling high-speed data transfer. There are two main types—single mode and multimode fibers. Read more about Fiber Optics on our Fiber Optics part category page.
Price & Stock for HFBR-1531Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0269
|
Newark | Fiber Optic, Transmitter, 5Mbd, Wavelength Typ:660Nm, Data Rate Max:115Kbps, Data Transmission Distance:30M, Forward Current If:80Ma, Forward Voltage:1.67V, Reverse Voltage Vr:11V, Signal Rate Max:5Mbaud, Fibre Material:Plastic Rohs Compliant: Yes |Broadcom HFBR-1531Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2134 |
|
$11.7000 / $15.0000 | Buy Now |
DISTI #
HFBR-1531Z
|
Avnet Americas | Optical Transmitter 5MBaud 1 48m 660nm 6-Pin DIP - Rail/Tube (Alt: HFBR-1531Z) RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Tube | 0 |
|
$9.3216 / $9.5158 | Buy Now |
DISTI #
HFBR-1531Z
|
TME | Toslink component: simplex transmitter Min Qty: 1 | 0 |
|
$16.2400 / $20.3100 | RFQ |
DISTI #
HFBR-1531Z
|
EBV Elektronik | (Alt: HFBR-1531Z) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 17 Weeks, 0 Days | EBV - 66600 |
|
Buy Now | |
|
Vyrian | Fiber Optics | 9693 |
|
RFQ | |
|
Win Source Electronics | XMITTER FIBER OPTIC VERT 5MBD | 10000 |
|
$6.0000 / $7.7500 | Buy Now |
Part Details for HFBR-1531Z
HFBR-1531Z CAD Models
HFBR-1531Z Part Data Attributes
|
HFBR-1531Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1531Z
Broadcom Limited
Transmitter, Through Hole Mount, ROHS COMPLIANT PACKAGE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 15 Weeks | |
Body Breadth | 7.62 mm | |
Body Height | 18.8 mm | |
Emitter/Detector Type | LED | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 660 nm | |
Supply Voltage-Max | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transmission Type | DIGITAL |
Alternate Parts for HFBR-1531Z
This table gives cross-reference parts and alternative options found for HFBR-1531Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-1531Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HFBR-1531 | Agilent Technologies Inc | Check for Price | Transmitter, Through Hole Mount | HFBR-1531Z vs HFBR-1531 |
HFBR-1531 | Avago Technologies | Check for Price | FIBER OPTIC TRANSMITTER, THROUGH HOLE MOUNT | HFBR-1531Z vs HFBR-1531 |
HFBR-1531Z | Foxconn | Check for Price | Transmitter, Through Hole Mount, ROHS COMPLIANT PACKAGE | HFBR-1531Z vs HFBR-1531Z |