Part Details for HFBR-53D3FM by Broadcom Limited
Overview of HFBR-53D3FM by Broadcom Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HFBR-53D3FM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFBR-53D3FM-ND
|
DigiKey | TELECOM CIRCUIT, 1-FUNC Min Qty: 7 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
116 In Stock |
|
$46.2200 | Buy Now |
DISTI #
HFBR-53D3FM
|
Avnet Americas | TX/RX Optical Fiber Thru-Hole 9-Pin - Bulk (Alt: HFBR-53D3FM) RoHS: Compliant Min Qty: 8 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 116 Partner Stock |
|
$43.5200 / $51.2000 | Buy Now |
Part Details for HFBR-53D3FM
HFBR-53D3FM CAD Models
HFBR-53D3FM Part Data Attributes
|
HFBR-53D3FM
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-53D3FM
Broadcom Limited
Telecom Circuit, 1-Func
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 4 Weeks | |
JESD-30 Code | R-XXFO-X | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Telecom IC Type | TELECOM CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HFBR-53D3FM
This table gives cross-reference parts and alternative options found for HFBR-53D3FM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-53D3FM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-53D3FM | Telecom Circuit, 1-Func | Agilent Technologies Inc | HFBR-53D3FM vs HFBR-53D3FM |