Part Details for HFBR-5805A by Broadcom Limited
Overview of HFBR-5805A by Broadcom Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Telecommunications
Consumer Electronics
Security and Surveillance
Aerospace and Defense
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for HFBR-5805A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HFBR-5805A-ND
|
DigiKey | TRANSCEIVER, 1-FUNC Min Qty: 11 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$28.8900 | Buy Now |
Part Details for HFBR-5805A
HFBR-5805A CAD Models
HFBR-5805A Part Data Attributes
|
HFBR-5805A
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-5805A
Broadcom Limited
Transceiver, 1-Func, LOW PROFILE, SIP-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Applications | ATM;SDH;SONET | |
JESD-30 Code | R-XXFO-X9 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -10 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | ATM/SONET/SDH TRANSCEIVER | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |