Part Details for HFBR-RUD500Z by Broadcom Limited
Results Overview of HFBR-RUD500Z by Broadcom Limited
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFBR-RUD500Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71K0252
|
Newark | Plastic Fiber Optic Cable, 2Fiber, Fibre Type:Plastic Optical, Fibre Diameter:1Mm, No. Of Fibers:2Fibres, External Diameter:2.2Mm, Reel Length (Imperial):1640Ft, Reel Length (Metric):500M, Jacket Color:Black, Jacket Material:Pe Rohs Compliant: Yes |Broadcom HFBR-RUD500Z RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$834.3500 / $933.1500 | Buy Now |
DISTI #
HFBR-RUD500Z
|
Avnet Americas | Cable 2Fibers 500m Duplex Black - Bulk (Alt: HFBR-RUD500Z) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$645.0948 / $685.6875 | Buy Now |
DISTI #
HFBR-RUD500Z
|
EBV Elektronik | Cable 2Fibers 500m Duplex Black (Alt: HFBR-RUD500Z) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days | EBV - 270 |
|
Buy Now | |
|
Neutron USA | Fiber Optic Cables BLK PLAST CABLE DPLX 500 MTRS RoHS | 0 |
|
$2,104.2500 | Buy Now |
|
Vyrian | Connector Accessories | 169 |
|
RFQ |
Part Details for HFBR-RUD500Z
HFBR-RUD500Z CAD Models
HFBR-RUD500Z Part Data Attributes
|
HFBR-RUD500Z
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-RUD500Z
Broadcom Limited
Wire And Cable
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BROADCOM INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks | |
Additional Feature | STANDARD: UL VW-1 | |
Application | INDUSTRIAL DATA LINK, ISTRA SYSTEM LINK, TELECOMMUNICATION | |
Approvals | UL | |
Connector Support Type | WIRE AND CABLE | |
DIN Conformance | NO | |
Diameter | 2.27 mm | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
Jacket Material | POLYETHYLENE | |
Length | 500 mm | |
MIL Conformance | NO | |
Number of Conductors | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Shielding | NO | |
Wire and Cable Name | COMMUNICATION CABLE |