Part Details for HFC0300HS-LF-P by Monolithic Power Systems
Overview of HFC0300HS-LF-P by Monolithic Power Systems
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFC0300HS-LF-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-HFC0300HS-LF-PTR-ND
|
DigiKey | VARIABLE OFF TIME CONTROLLER Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0958 | Buy Now |
DISTI #
HFC0300HS-LF-P
|
Avnet Americas | Variable Off Time Controller 85V to 265V 7-Pin SOIC T/R - Tape and Reel (Alt: HFC0300HS-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.8990 / $1.0850 | Buy Now |
DISTI #
946-HFC0300HS-LF-P
|
Mouser Electronics | Switching Voltage Regulators Variable Off Time Controller | 0 |
|
$0.9300 / $1.8500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks | 0 |
|
$0.7750 | Buy Now |
DISTI #
HFC0300HS-LF-P
|
Avnet Silica | (Alt: HFC0300HS-LF-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for HFC0300HS-LF-P
HFC0300HS-LF-P CAD Models
HFC0300HS-LF-P Part Data Attributes
|
HFC0300HS-LF-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
HFC0300HS-LF-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |