Part Details for HFC0500GS-P by Monolithic Power Systems
Overview of HFC0500GS-P by Monolithic Power Systems
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFC0500GS-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH3043
|
Newark | Ac/Dc Conv, Flyback, -40 To 125Deg C, Input Voltage Min:85Vac, Input Voltage Max:265Vac, Ic Case/Package:Soic, No. Of Pins:8Pins, Power Rating Max:-, Topology:Flyback, Isolation:Isolated, Power Switch Voltage Rating:790V Rohs Compliant: Yes |Monolithic Power Systems (Mps) HFC0500GS-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 31 |
|
$0.8090 | Buy Now |
DISTI #
1589-HFC0500GS-PTR-ND
|
DigiKey | FIXED FREQUENCY FLYBACK CONTROLL Min Qty: 500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7954 / $1.1135 | Buy Now |
DISTI #
HFC0500GS-P
|
Avnet Americas | AC to DC Controller Flyback 9V to 24V 8-Pin SOIC-7A T/R - Tape and Reel (Alt: HFC0500GS-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.9135 / $1.1025 | Buy Now |
DISTI #
946-HFC0500GS-P
|
Mouser Electronics | AC/DC Converters Fixed Frequency Flyback Controller with Ultra-low No Load Power Consumption | 550 |
|
$0.7950 / $2.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.7880 | Buy Now |
DISTI #
HFC0500GS-P
|
Avnet Americas | AC to DC Controller Flyback 9V to 24V 8-Pin SOIC-7A T/R - Tape and Reel (Alt: HFC0500GS-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.9135 / $1.1025 | Buy Now |
DISTI #
3358117RL
|
element14 Asia-Pacific | AC/DC CONV, FLYBACK, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 31 |
|
$1.0136 / $1.3539 | Buy Now |
DISTI #
3358117
|
element14 Asia-Pacific | AC/DC CONV, FLYBACK, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 31 |
|
$1.0136 / $2.0049 | Buy Now |
DISTI #
3358117RL
|
Farnell | AC/DC CONV, FLYBACK, -40 TO 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 31 |
|
$0.7766 / $1.2965 | Buy Now |
DISTI #
3358117
|
Farnell | AC/DC CONV, FLYBACK, -40 TO 125DEG C RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 31 |
|
$0.7766 / $2.1020 | Buy Now |
Part Details for HFC0500GS-P
HFC0500GS-P CAD Models
HFC0500GS-P Part Data Attributes:
|
HFC0500GS-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
HFC0500GS-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |