Part Details for HFC365NSA by Siemens
Overview of HFC365NSA by Siemens
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFC365NSA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-HFC365NSA-ND
|
DigiKey | HDSS FUS CSA 3P4W 600V 400A N4X Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$13,462.0500 | Buy Now |
DISTI #
982-HFC365NSA
|
Mouser Electronics | Disconnect Switches HDSS FUS CSA 3P4W 600V 400A N4X SER A | 0 |
|
$12,451.4500 | Order Now |
DISTI #
70821279
|
RS | CSA 400A 3P 3W 600V FUSED HD TY 4X | Siemens HFC365NSA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12,916.8400 / $13,596.6700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10,141.9700 / $10,453.2100 | Buy Now |