Part Details for HFCC-A-8-01 by Essentra Components
Overview of HFCC-A-8-01 by Essentra Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFCC-A-8-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AJ3899
|
Newark | Spring Clip, Hinged, Nylon 6.6, Natural, Cable Clamp/Clip Type:Hinged Spring Cable Clamp, Internal Diameter:-, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:28.6Mm Rohs Compliant: Yes |Essentra Components HFCC-A-8-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 900 |
|
$0.1170 | Buy Now |
DISTI #
RPC2284-ND
|
DigiKey | CBL CLIP FLAT NAT ARROW WINGED Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
358 In Stock |
|
$0.1550 / $0.3600 | Buy Now |
DISTI #
144-HFCC-A-8-01
|
Mouser Electronics | Cable Mounting & Accessories Clamp,Flat,Hinged,Arrow Mnt,Natural, Clamp,Flat,Hinged,Natural RoHS: Compliant | 0 |
|
$0.1620 / $0.4000 | Order Now |
DISTI #
70909320
|
RS | Cable Clamp, Flat, Snap-Lock, Hinged, Arrowhead Mnt, Nylon 6/6, UL94V-2, Natural | Essentra Components HFCC-A-8-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1980 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks | 0 |
|
$0.1376 | Buy Now |
|
Onlinecomponents.com | Spring Clip - Natural - UL94 V-2 - Nylon - 4.7 mm (0.187 in) - Style 1 RoHS: Compliant | 0 |
|
$0.1154 / $0.1678 | Buy Now |
DISTI #
RICHFCC-A-8-01
|
DB Roberts | ClampFlatHingedArrow MntNatural Clamp Flat Hinged Natural | 0 |
|
RFQ |