-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic Filter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFCG-2750+CT-ND
|
DigiKey | LTCC HIGH PASS FILTER, 2900 - 16 Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2695 In Stock |
|
$3.1500 / $5.8000 | Buy Now |
DISTI #
139-HFCG-2750+
|
Mouser Electronics | Signal Conditioning HIGH PASS FILTER / SMT / RoHS RoHS: Compliant | 934 |
|
$3.1500 / $5.8000 | Buy Now |
|
Bristol Electronics | 4 |
|
RFQ | ||
|
LCSC | SMD-6P1.2x2mm RF Filters ROHS | 79 |
|
$4.9696 / $5.4881 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFCG-2750+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCG-2750+
Mini-Circuits
Ceramic Filter,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | EIA STD PACKAGE SIZE 0805, LTCC PACKAGE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | OTHER BAND OF FREQ ALSO AVAILABLE | |
Center or Cutoff Frequency (fo/fc) | 8750 MHz | |
Filter Type | CERAMIC HPF | |
Input/Output Impedance | 50 OHM | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 |