Part Details for HFCG-3500+ by Mini-Circuits
Overview of HFCG-3500+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HFCG-3500+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFCG-3500+CT-ND
|
DigiKey | LTCC HPF, 3900 - 16500 MHZ Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3666 In Stock |
|
$3.2880 / $7.3800 | Buy Now |
DISTI #
139-HFCG-3500+
|
Mouser Electronics | Signal Conditioning LTCC High Pass Filter, 3900 - 16500 MHz RoHS: Compliant | 247 |
|
$4.5100 / $6.7000 | Buy Now |
Part Details for HFCG-3500+
HFCG-3500+ CAD Models
HFCG-3500+ Part Data Attributes
|
HFCG-3500+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCG-3500+
Mini-Circuits
Ceramic HPF, 1 Section(s) Min, 1 Section(s) Max, 3550MHz, LTCC, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | LTCC, 6 PIN | |
Reach Compliance Code | unknown | |
Average Input Power | 3 W | |
Center or Cutoff Frequency (fo/fc) | 3550 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.95 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.6 dB | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Width | 1.25 mm |