Part Details for HFCN-1600+ by Mini-Circuits
Overview of HFCN-1600+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for HFCN-1600+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFCN-1600+CT-ND
|
DigiKey | LTCC HIGH PASS FILTER, 1650 - 50 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) |
322 In Stock |
|
$1.5250 / $2.9700 | Buy Now |
DISTI #
139-HFCN-1600
|
Mouser Electronics | Signal Conditioning HI PASS FLTR / SURF MT / RoHS RoHS: Compliant | 460 |
|
$1.5000 / $3.0300 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 2645 |
|
$2.2960 / $5.6000 | Buy Now |
|
Quest Components | 2116 |
|
$2.6250 / $7.5000 | Buy Now | |
DISTI #
SMC-HFCN-1600+
|
Sensible Micro Corporation | Filter,1650-5000 Mhz, Fv1206 RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 202 |
|
RFQ | |
|
LCSC | 50 3.325GHz SMD-4P3.2x1.6mm Ceramic Filters ROHS | 41 |
|
$2.4097 / $2.5572 | Buy Now |
Part Details for HFCN-1600+
HFCN-1600+ CAD Models
HFCN-1600+ Part Data Attributes
|
HFCN-1600+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCN-1600+
Mini-Circuits
Ceramic HPF, 7 Section(s) Min, 7 Section(s) Max, 1600MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 510000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 310000 kHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 7 W | |
Center or Cutoff Frequency (fo/fc) | 1600 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.5 | |
Width | 1.6 mm |