Part Details for HFCN-1600D+ by Mini-Circuits
Overview of HFCN-1600D+ by Mini-Circuits
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFCN-1600D+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFCN-1600D+TR-ND
|
DigiKey | LTCC HIGH PASS FILTER, 1650 - 50 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3375 | Buy Now |
DISTI #
139-HFCN-1600D
|
Mouser Electronics | Signal Conditioning HI PASS FLTR / SURF MT / RoHS RoHS: Compliant | 2256 |
|
$2.2900 / $3.8300 | Buy Now |
|
Bristol Electronics | 278 |
|
RFQ |
Part Details for HFCN-1600D+
HFCN-1600D+ CAD Models
HFCN-1600D+ Part Data Attributes
|
HFCN-1600D+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCN-1600D+
Mini-Circuits
Ceramic HPF, 7 Section(s) Min, 7 Section(s) Max, 1600MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 510000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 310000 kHz | |
Attenuation@Freq-Max | 40 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 7 W | |
Center or Cutoff Frequency (fo/fc) | 1600 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.94 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 7 | |
Number of Sections-Min | 7 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Screening Level | MIL-STD-202 | |
Terminal Finish | TIN OVER NICKEL | |
VSWR | 1.5 | |
Width | 1.6 mm |
Alternate Parts for HFCN-1600D+
This table gives cross-reference parts and alternative options found for HFCN-1600D+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFCN-1600D+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFCN-1600D | Ceramic HPF, 7 Section(s) Min, 7 Section(s) Max, 1600MHz, HERMETIC SEALED, CASE FV1206, 4 PIN | Mini-Circuits | HFCN-1600D+ vs HFCN-1600D |