HFCN-2275+
Mini-Circuits
Description: Ceramic HPF, 7 Section(s) Min, 7 Section(s) Max, 2275MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN

Overview of HFCN-2275+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Security and Surveillance Internet of Things (IoT) Telecommunications Communication and Networking

Available Datasheets

Part # Manufacturer Description Datasheet
HAT2275R-EL-E Renesas Electronics Corporation Nch Dual Power Mosfet 60V 6.6A 32Mohm Sop8
72275L10TFG Renesas Electronics Corporation 32K x 18 SuperSync FIFO, 5.0V

Price & Stock for HFCN-2275+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-HFCN-2275+CT-ND
DigiKey LTCC HIGH PASS FILTER, 2450 - 70 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 3563
In Stock
  • 1 $3.7700
  • 10 $3.5910
  • 20 $3.4200
  • 50 $2.9520
  • 100 $2.6520
  • 200 $2.2440
  • 500 $2.1000
  • 1,000 $1.7400
  • 3,000 $1.5960
$1.5960 / $3.7700 Buy Now
DISTI # 139-HFCN-2275
Mouser Electronics Signal Conditioning HI PASS FLTR / SURF MT / RoHS RoHS: Compliant 3178
  • 1 $3.5800
  • 10 $3.5000
  • 20 $3.4200
  • 50 $2.9500
  • 100 $2.6500
  • 200 $2.2400
  • 500 $2.1000
  • 1,000 $1.7400
  • 2,000 $1.6000
$1.6000 / $3.5800 Buy Now

CAD Models for HFCN-2275+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for HFCN-2275+ by Mini-Circuits

HFCN-2275+
Mini-Circuits
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Additional Feature
TAPE AND REEL
Attenuation Frequency (+/- delta f)-Max
875000 kHz
Attenuation Frequency (+/- delta f)-Min
505000 kHz
Attenuation@Freq-Max
40 dB
Attenuation@Freq-Min
20 dB
Average Input Power
7 W
Center or Cutoff Frequency (fo/fc)
2275 MHz
Filter Type
CERAMIC HPF
Height
0.94 mm
Input/Output Impedance
50 OHM
Insertion Loss-Max
3 dB
JESD-609 Code
e3
Length
3.2 mm
Mounting Type
SURFACE MOUNT
Number of Sections-Max
7
Number of Sections-Min
7
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
VSWR
1.5
Width
1.6 mm
Want to compare parts?
  1. HFCN-2275+
    Mini-Circuits
    Ceramic HPF, 7 Section(s) Min, 7 Section(s) Max, 2275MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206, 4 PIN
    VS

Related Parts for HFCN-2275+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFCN-2275+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFCN-2275+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of HFCN-2275+ would you like to use for your alert(s)?
  • Please alert me when HFCN-2275+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFCN-2275+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFCN-2275+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFCN-2275+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFCN-2275+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFCN-2275+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: