Part Details for HFCN-4400D+ by Mini-Circuits
Overview of HFCN-4400D+ by Mini-Circuits
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HXR14400-DNU | Renesas Electronics Corporation | 56Gb/s Linear TIA Receiver | |
HXR44400-DNT | Renesas Electronics Corporation | 56Gb/s Linear TIA Receiver | |
HXR44400-DNJ | Renesas Electronics Corporation | 56Gb/s Linear TIA Receiver |
Price & Stock for HFCN-4400D+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFCN-4400D+CT-ND
|
DigiKey | LTCC HIGH PASS FILTER, 5000 - 10 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2699 In Stock |
|
$3.8160 / $6.4400 | Buy Now |
DISTI #
139-HFCN-4400D
|
Mouser Electronics | Signal Conditioning HI PASS FLTR / SURF MT / RoHS RoHS: Compliant | 2329 |
|
$4.0700 / $5.8400 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 3 |
|
$4.4800 | Buy Now |
|
Quest Components | CERAMIC HPF, 5 SECTION(S) MIN, 5 SECTION(S) MAX, 4400MHZ | 2 |
|
$4.0000 / $6.0000 | Buy Now |
Part Details for HFCN-4400D+
HFCN-4400D+ CAD Models
HFCN-4400D+ Part Data Attributes
|
HFCN-4400D+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCN-4400D+
Mini-Circuits
Ceramic HPF, 5 Section(s) Min, 5 Section(s) Max, 4400MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206-1, 6 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 900000 kHz | |
Attenuation@Freq-Max | 20 dB | |
Average Input Power | 7 W | |
Center or Cutoff Frequency (fo/fc) | 4400 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.89 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 5 | |
Number of Sections-Min | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Screening Level | MIL-STD-202 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.5 | |
Width | 1.6 mm |