-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic HPF, 5 Section(s) Min, 5 Section(s) Max, 6010MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206-1, 6 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFCN-6010+CT-ND
|
DigiKey | LTCC HIGH PASS FILTER, 6300 - 15 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1397 In Stock |
|
$2.8625 / $4.2800 | Buy Now |
DISTI #
139-HFCN-6010
|
Mouser Electronics | Signal Conditioning HI PASS FLTR / SURF MT / RoHS RoHS: Compliant | 3089 |
|
$2.8000 / $4.3700 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 9 |
|
$3.5000 / $5.3800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFCN-6010+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCN-6010+
Mini-Circuits
Ceramic HPF, 5 Section(s) Min, 5 Section(s) Max, 6010MHz, ROHS COMPLIANT, HERMETIC SEALED, CERAMIC, CASE FV1206-1, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | MIL-STD-202 | |
Attenuation Frequency (+/- delta f)-Max | 820000 kHz | |
Attenuation Frequency (+/- delta f)-Min | 810000 kHz | |
Attenuation@Freq-Max | 30 dB | |
Attenuation@Freq-Min | 20 dB | |
Average Input Power | 7 W | |
Center or Cutoff Frequency (fo/fc) | 6010 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.89 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 5 | |
Number of Sections-Min | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Screening Level | MIL-STD-202 | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.5 | |
Width | 1.6 mm |