Part Details for HFCN-672+ by Mini-Circuits
Overview of HFCN-672+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HFCN-672+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFCN-672+CT-ND
|
DigiKey | LTCC HIGH PASS FILTER, 6700 - 13 Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1669 In Stock |
|
$2.9880 / $5.4400 | Buy Now |
DISTI #
139-HFCN-672
|
Mouser Electronics | Signal Conditioning HI PASS FLTR / SURF MT / RoHS RoHS: Compliant | 350 |
|
$3.2700 / $4.9300 | Buy Now |
Part Details for HFCN-672+
HFCN-672+ CAD Models
HFCN-672+ Part Data Attributes
|
HFCN-672+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCN-672+
Mini-Circuits
Ceramic HPF,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 7 W | |
Center or Cutoff Frequency (fo/fc) | 9850 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.89 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
JESD-609 Code | e3 | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Output Connector | SMA FEMALE | |
Packing Method | TR, 7 INCH | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR | 1.9 | |
Width | 1.6 mm |