Part Details for HFCT-5611 by Avago Technologies
Overview of HFCT-5611 by Avago Technologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5611AKSZ-REEL7 | Analog Devices | 2.7V to 5.5V 10-Bit SPI nanoDA | |
ADL5611ARKZ-R7 | Analog Devices | 2dB Noise Figure Gain Block | |
AD5611AKSZ-500RL7 | Analog Devices | 2.7V to 5.5V 10-Bit SPI nanoDA |
Price & Stock for HFCT-5611
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HFCT-5611 - GbE LWL GBIC Txcvr ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 906 |
|
$72.5200 / $85.3200 | Buy Now |
Part Details for HFCT-5611
HFCT-5611 CAD Models
HFCT-5611 Part Data Attributes
|
HFCT-5611
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFCT-5611
Avago Technologies
FIBER OPTIC DEVICE-CONVERTER, 1285-1343nm, PANEL MOUNT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.5.A | |
HTS Code | 8517.62.00.50 | |
Additional Feature | IT ALSO OPERATES WAVELENGTH FROM 1270NM TO 1355NM | |
Body Breadth | 30.4 mm | |
Body Height | 10.96 mm | |
Body Length or Diameter | 57.22 mm | |
Communication Standard | GBE | |
Fiber Type | 9/125, 50/125, 62.5/125, MMF, SMF | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 1343 nm | |
Operating Wavelength-Min | 1285 nm | |
Operating Wavelength-Nom | 1310 nm | |
Optical Power Output-Nom | 0.211 mW | |
Return Loss-Min | 12 dB | |
Surface Mount | NO |