-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 33300MHz, LTCC, 2 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058RABNCX2-002 | Amphenol Cables on Demand | Amphenol CO-058RABNCX2-002 BNC Right Angle Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-316RASMAX2-002 | Amphenol Cables on Demand | Amphenol CO-316RASMAX2-002 RG316 High Temperature Teflon Coaxial Cable - SMA Right Angle Male to SMA Right Angle Male 2ft | |
CS-SASMINIHD2-002 | Amphenol Cables on Demand | Amphenol CS-SASMINIHD2-002 2m (6.6') External 4x HD Mini-SAS Cable - 4x Mini-SAS HD (SFF-8644) to 4x Mini-SAS HD (SFF-8644) Passive Copper Cable [28 AWG] - 12G SAS 3.0 / iPass+™ HD |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFCV-2002+TR-ND
|
DigiKey | RF FILTER HIGH PASS 33.3MHZ 1210 Min Qty: 4000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.5400 | Buy Now |
DISTI #
139-HFCV-2002+
|
Mouser Electronics | Signal Conditioning LTCC SMT High Pass Filter, 19.6 - 47 GHz RoHS: Compliant | 418 |
|
$4.1200 / $5.5100 | Buy Now |
|
LCSC | 1210 Ceramic Filters ROHS | 10 |
|
$7.5482 / $8.0181 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFCV-2002+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCV-2002+
Mini-Circuits
High Pass Filter, 1 Section(s) Min, 1 Section(s) Max, 33300MHz, LTCC, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Package Description | LTCC, 2 PIN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Additional Feature | PACK QTY 2000 ALSO AVAILABLE | |
Average Input Power | 1 W | |
Center or Cutoff Frequency (fo/fc) | 33300 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.77 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 3.8 dB | |
Length | 3.2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, 7 INCH | |
Width | 2.5 mm |