Part Details for HFCW-242+ by Mini-Circuits
Overview of HFCW-242+ by Mini-Circuits
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFCW-242+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFCW-242+CT-ND
|
DigiKey | RF FILTER HIGH PASS 2.85GHZ 0603 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3590 In Stock |
|
$1.9680 / $5.8600 | Buy Now |
DISTI #
139-HFCW-242+
|
Mouser Electronics | Signal Conditioning LTCC High Pass Filter, 2400 - 3300 MHz RoHS: Compliant | 0 |
|
$3.2500 / $5.3200 | Order Now |
Part Details for HFCW-242+
HFCW-242+ CAD Models
HFCW-242+ Part Data Attributes
|
HFCW-242+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCW-242+
Mini-Circuits
Ceramic HPF, 1 Section(s) Min, 1 Section(s) Max, 2200MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Average Input Power | 2 W | |
Center or Cutoff Frequency (fo/fc) | 2200 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.56 mm | |
Input/Output Impedance | 50 OHM | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Width | 0.81 mm |