-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ceramic HPF, 1 Section(s) Min, 1 Section(s) Max, 14600MHz,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3157-HFCW-7500+CT-ND
|
DigiKey | LTCC HPF, 8200 - 21000 MHZ Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3107 In Stock |
|
$3.1500 / $5.3300 | Buy Now |
DISTI #
139-HFCW-7500
|
Mouser Electronics | Signal Conditioning LTCC High Pass Filter, 8200 - 21000 MHz RoHS: Compliant | 395 |
|
$4.5800 / $6.0400 | Buy Now |
|
LCSC | 0603(1608METRIC)6PCPAD Ceramic Filters ROHS | 5 |
|
$4.0093 / $5.4198 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFCW-7500+
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
HFCW-7500+
Mini-Circuits
Ceramic HPF, 1 Section(s) Min, 1 Section(s) Max, 14600MHz,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Mini-Circuits | |
Average Input Power | 2.5 W | |
Center or Cutoff Frequency (fo/fc) | 14600 MHz | |
Filter Type | CERAMIC HPF | |
Height | 0.6 mm | |
Input/Output Impedance | 50 OHM | |
Insertion Loss-Max | 1.5 dB | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Sections-Max | 1 | |
Number of Sections-Min | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Width | 0.8 mm |