There are no models available for this part yet.
Overview of HFE20-1/12-1HST-L2(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1791HS#TRPBF | Analog Devices | 60V Fault Protected RS485/RS42 |
Price & Stock for HFE20-1/12-1HST-L2(257) by Xiamen Hongfa Electroacoustic Co.,Ltd.
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Future Electronics | 16A 1 Form A 5mm pin 12VDC plastic sealed AgSnO2 2 coils Latching Power Relay RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 16 Weeks Container: Box | 0Box |
|
$1.8500 / $2.0900 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.9100 / $3.9900 | Buy Now |