-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 2500W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71T7841
|
Newark | Ac-Dc Converter, Rack Mount, 1 O/P, 2.496Kw, 104A, 24V, Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Power Max:2.496Kw, Output Current Max:104A, Product Range:Hfe Series Rohs Compliant: Yes |Tdk-Lambda HFE2500-24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$898.3900 / $1,093.1000 | Buy Now |
DISTI #
285-HFE2500-24-ND
|
DigiKey | AC/DC CONVERTER 24V 2500W Min Qty: 1 Lead time: 41 Weeks Container: Bulk |
2 In Stock |
|
$1,202.4100 | Buy Now |
DISTI #
967-HFE250024
|
Mouser Electronics | Rack Mount Power Supplies 2496W 24V 104A 115-230VAC RackMount RoHS: Compliant | 4 |
|
$1,093.5400 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 2496W - 24VDC - 1U High - I²C RoHS: Compliant | 30 Factory Stock |
|
$898.3900 / $1,093.1000 | Buy Now |
DISTI #
000000000005398782
|
Sager | Rack Mount Power Supplies 2496W 24V 104A 115-230VAC RackMount Min Qty: 1 | 0 |
|
$898.3900 / $1,093.1000 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 2496W - 24VDC - 1U High - I²C RoHS: Compliant | 30 Factory Stock |
|
$898.3900 / $1,093.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFE2500-24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
HFE2500-24
TDK-Lambda Corporation
AC-DC Regulated Power Supply Module, 2500W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 92% | |
Input Voltage-Max | 265 V | |
Input Voltage-Min | 85 V | |
Length | 300 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 104 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Ripple Voltage (Main Out) | 0.08484 Vrms | |
Total Power Output-Max | 2500 W | |
Width | 85 mm |