Part Details for HFE2500-48/S. by TDK-Lambda Corporation
Overview of HFE2500-48/S. by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFE2500-48/S.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC0003
|
Newark | Power Supply Applications:Ite, No. Of Outputs:1 Output, Power Supply Output Type:Adjustable, Fixed, Output Power Max:2.496Kw, Output Current Max:52A, Product Range:Hfe Series, Input Voltage Vac:85V Ac To 265V Ac, Height:1.61" Rohs Compliant: Yes |Tdk-Lambda HFE2500-48/S. Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$969.2800 / $1,179.2500 | Buy Now |