Part Details for HFI-160808-27NJ by Jaro Components Inc
Overview of HFI-160808-27NJ by Jaro Components Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
1812SMS-27NJLC | Coilcraft Inc | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT | |
0908SQ-27NJLC | Coilcraft Inc | General Purpose Inductor, 0.0273uH, 5%, 1 Element, Air-Core, SMD, 1208, ROHS COMPLIANT | |
1812SMS-27NJLB | Coilcraft Inc | General Purpose Inductor, 0.027uH, 5%, 1 Element, Air-Core, SMD, 1925, ROHS COMPLIANT |
Price & Stock for HFI-160808-27NJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 19200 |
|
$0.0700 / $0.5600 | Buy Now |